Part Details for 62-227ET/KK7D-3M3535X3Y32629U6/2T/EU by Everlight Electronics Co Ltd
Overview of 62-227ET/KK7D-3M3535X3Y32629U6/2T/EU by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62-227ET/KK7D-3M3535X3Y32629U6/2T/EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1529-1-ND
|
DigiKey | LED 62-227ET WM WHT 3500K 2PLCC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.2020 / $0.6200 | Buy Now |
DISTI #
638-62227ETKK7D3M353
|
Mouser Electronics | Mid-Power LEDs - White RoHS: Compliant | 0 |
|
$0.0910 / $0.1240 | Order Now |
Part Details for 62-227ET/KK7D-3M3535X3Y32629U6/2T/EU
62-227ET/KK7D-3M3535X3Y32629U6/2T/EU CAD Models
62-227ET/KK7D-3M3535X3Y32629U6/2T/EU Part Data Attributes
|
62-227ET/KK7D-3M3535X3Y32629U6/2T/EU
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
62-227ET/KK7D-3M3535X3Y32629U6/2T/EU
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Optoelectronic Device Type | SINGLE COLOR LED |