Part Details for 62-217D/KK5D-3M2727X0Y02530U6/2T/EU by Everlight Electronics Co Ltd
Overview of 62-217D/KK5D-3M2727X0Y02530U6/2T/EU by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62-217D/KK5D-3M2727X0Y02530U6/2T/EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-62-217D/KK5D-3M2727X0Y02530U6/2T/EUTR-ND
|
DigiKey | LED WARM WHT 2700K 2212 Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1145 / $0.1387 | Buy Now |
DISTI #
638-7DKK5D3M2727X0Y0
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.1160 / $0.1470 | Order Now |
DISTI #
LED23439
|
Rutronik | MID POWER LED SMD WHITE 2700K RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 34000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1173 / $0.1340 | Buy Now |
DISTI #
S10C009874
|
EBV Elektronik | LED Uni-Color White 31lm 2700K Chip LED 2-Pin PLCC T/R (Alt: S10C009874) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 62-217D/KK5D-3M2727X0Y02530U6/2T/EU
62-217D/KK5D-3M2727X0Y02530U6/2T/EU CAD Models
62-217D/KK5D-3M2727X0Y02530U6/2T/EU Part Data Attributes:
|
62-217D/KK5D-3M2727X0Y02530U6/2T/EU
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
62-217D/KK5D-3M2727X0Y02530U6/2T/EU
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |