Part Details for 62-1975 by Amphenol PCD
Overview of 62-1975 by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1975NCGI | Renesas Electronics Corporation | 6-bit 0.5 dB, 75Ω, Glitch-Free™ Digital Step Attenuator | |
F1975NCGI8 | Renesas Electronics Corporation | 6-bit 0.5 dB, 75Ω, Glitch-Free™ Digital Step Attenuator |
Price & Stock for 62-1975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM62-1975
|
Heilind Electronics | 62GB CIRCULAR CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCM62-1975
|
Interstate Connecting Components | 62GB CIRCULAR CONNECTOR | 0 |
|
Buy Now |