Part Details for 61S100-2-020 by Grayhill Inc
Overview of 61S100-2-020 by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 61S100-2-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003155856
|
Sager | Encoders Encoder, Unsealed, 100 cycles, 0.250in. shaft and 0.375in. bushing, 2. cable | 0 |
|
Buy Now |
Part Details for 61S100-2-020
61S100-2-020 CAD Models
61S100-2-020 Part Data Attributes
|
61S100-2-020
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61S100-2-020
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |