Part Details for 61RS256-060 by Grayhill Inc
Overview of 61RS256-060 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61RS256-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5125
|
Newark | 61Rs256-060 |Grayhill 61RS256-060 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.1000 / $109.9800 | Buy Now |
DISTI #
GH7815-ND
|
DigiKey | ROTARY ENCODER OPT 256PPR 6" CBL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$75.0796 / $93.1600 | Buy Now |
DISTI #
61RS256-060
|
Avnet Americas | High Resolution Optical Encoder Panel Mount 5-Pin - Bulk (Alt: 61RS256-060) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$54.4256 / $69.6137 | Buy Now |
DISTI #
706-61RS256-060
|
Mouser Electronics | Encoders 61RS256-060 RoHS: Compliant | 0 |
|
$75.0700 / $84.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$64.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$103.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.6100 / $112.9600 | Buy Now |
DISTI #
000000000000388333
|
Sager | Encoders 61RS256-060 Min Qty: 1 | 0 |
|
$67.0100 / $95.2700 | Buy Now |
DISTI #
61RS256-060
|
Avnet Abacus | (Alt: 61RS256-060) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 61RS256-060
61RS256-060 CAD Models
61RS256-060 Part Data Attributes
|
61RS256-060
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61RS256-060
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER |