Part Details for 61R256 by Grayhill Inc
Overview of 61R256 by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61R256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9180
|
Newark | 61R256 |Grayhill 61R256 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0400 / $95.0400 | Buy Now |
DISTI #
GH7381-ND
|
DigiKey | ROTARY ENCODER OPTICAL 256PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
243 In Stock |
|
$52.5625 / $83.5100 | Buy Now |
DISTI #
61R256
|
Avnet Americas | Optical Encoders 5-Pin - Bulk (Alt: 61R256) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8228 / $60.1574 | Buy Now |
DISTI #
706-61R256
|
Mouser Electronics | Encoders 61R256 RoHS: Compliant | 5 |
|
$75.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$56.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$89.1900 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 1.5oz.in Straight Digital Square Wave Through Hole PC Pins 256CPR RoHS: Compliant | 0 |
|
$51.5100 / $97.6200 | Buy Now |
DISTI #
000000000000387988
|
Sager | Encoders 61R256 Min Qty: 1 | 0 |
|
$57.9300 / $82.3100 | Buy Now |
DISTI #
61R256
|
Avnet Abacus | Optical Encoders 5-Pin (Alt: 61R256) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Encoders Encoder, Standard, 5-pin, 256 cycles, pins, quadrature | 50 |
|
$205.1300 | Buy Now |
Part Details for 61R256
61R256 CAD Models
61R256 Part Data Attributes
|
61R256
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61R256
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |