Part Details for 61PR300500 by Essentra Components
Overview of 61PR300500 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61PR300500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9576-ND
|
DigiKey | PUSH RIVET, .187 HOLE, .375-.500 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2811 In Stock |
|
$0.1096 / $0.2300 | Buy Now |
DISTI #
144-61PR300500
|
Mouser Electronics | Screws & Fasteners Push Rivet, .187 Hole, .375-.500 Panel Thk RoHS: Compliant | 0 |
|
$0.0740 / $0.1200 | Order Now |
DISTI #
72028389
|
RS | Push Rivet, .187 Hole, .375-.500 Panel Thk | Essentra Components 61PR300500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1240 / $0.1350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1006 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 4.7 mm (0.187 in) - Compatible Panel Thickness Range 9.5 - 12.7 mm (0.375 - 0.500 in) RoHS: Compliant | 0 |
|
$0.0780 / $0.1450 | Buy Now |