Part Details for 61NT1-7 by Honeywell Sensing and Control
Overview of 61NT1-7 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61NT1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H3398
|
Newark | Switch, Toggle, Spdt, 15A, 277V, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:10A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 61NT1-7 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2800 / $53.8900 | Buy Now |
DISTI #
480-6577-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
12 In Stock |
|
$46.1879 / $60.6800 | Buy Now |
DISTI #
785-61NT1-7
|
Mouser Electronics | Toggle Switches SPDT 3 Position Screw Standard Lever RoHS: Compliant | 16 |
|
$46.6000 / $60.1500 | Buy Now |
DISTI #
70118734
|
RS | Toggle Switch, Panel Stand-Off, 1-Pole Step Base, 3-Position, Screw, NT Series | Honeywell 61NT1-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4300 / $57.2800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Standard Lever RoHS: Compliant |
70 In Stock |
|
$37.7200 / $58.7600 | Buy Now |
DISTI #
61180565
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$45.1200 / $47.7700 | Buy Now |
DISTI #
70324992
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 29 |
|
$59.9578 / $73.7265 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Standard Lever RoHS: Compliant |
70 In Stock |
|
$37.7200 / $58.7600 | Buy Now |
Part Details for 61NT1-7
61NT1-7 CAD Models
61NT1-7 Part Data Attributes:
|
61NT1-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
61NT1-7
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.7 mm | |
Body Height | 29.5 mm | |
Body Length or Diameter | 28.6 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | IP67; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |