Part Details for 61NT1-7-NH by Honeywell Sensing and Control
Overview of 61NT1-7-NH by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61NT1-7-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3022
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 61NT1-7-NH Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$37.7600 / $41.8700 | Buy Now |
DISTI #
72J4038
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 61NT1-7-NH Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4600 / $44.9700 | Buy Now |
DISTI #
2266-61NT1-7-NH-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$41.8400 / $42.6200 | Buy Now |
DISTI #
480-6332-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1602 | Buy Now |
DISTI #
785-61NT1-7-NH
|
Mouser Electronics | Toggle Switches TOGGLE SW 1POLE STEP BASE 3POS STD LEVER RoHS: Compliant | 42 |
|
$43.1600 / $55.5700 | Buy Now |
DISTI #
71145847
|
RS | Toggles & Rockers | Honeywell 61NT1-7-NH RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5800 | RFQ |
|
Onlinecomponents.com | 61NT1-7 Switch -- No Hardware included RoHS: Compliant |
112 In Stock |
|
$31.6100 / $49.1700 | Buy Now |
DISTI #
51637694
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1531 | Americas - 96 |
|
$45.9155 / $61.6939 | Buy Now |
DISTI #
29737108
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$55.7600 / $64.5900 | Buy Now |
DISTI #
61NT1-7-NH
|
TME | Switch: toggle, Pos: 3, SPDT, (ON)-OFF-(ON), 6A/230VAC, 15A/28VDC Min Qty: 1 | 0 |
|
$39.4600 | RFQ |
Part Details for 61NT1-7-NH
61NT1-7-NH CAD Models
61NT1-7-NH Part Data Attributes:
|
61NT1-7-NH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
61NT1-7-NH
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell |