Part Details for 61M12-H0 by Grayhill Inc
Overview of 61M12-H0 by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61M12-H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7684
|
Newark | 61M12-H0 |Grayhill 61M12-H0 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1200 / $102.5600 | Buy Now |
DISTI #
61M12-H0-ND
|
DigiKey | ROTARY ENCODER OPTICAL 12PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.0424 | Buy Now |
DISTI #
61M12-H0
|
Avnet Americas | 61M12-H0 NS, NO DETENT, 4.0 IN CONNECTO - Bulk (Alt: 61M12-H0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4084 / $64.9213 | Buy Now |
DISTI #
706-61M12-H0
|
Mouser Electronics | Encoders 61M12-H0 RoHS: Not Compliant | 0 |
|
$77.7600 / $83.7700 | Order Now |
DISTI #
000000000001490639
|
Sager | Encoders 61M12-H0 Min Qty: 1 | 0 |
|
$58.3400 / $85.0500 | Buy Now |
Part Details for 61M12-H0
61M12-H0 CAD Models
61M12-H0 Part Data Attributes
|
61M12-H0
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61M12-H0
Grayhill Inc
Rotary Position Encoder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin (Sn) |