Part Details for 61L515-L5-040C by Grayhill Inc
Results Overview of 61L515-L5-040C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
61L515-L5-040C Information
61L515-L5-040C by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 61L515-L5-040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P5945
|
Newark | 61L515-L5-040C |Grayhill 61L515-L5-040C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1700 / $102.5600 | Buy Now |
DISTI #
61L515-L5-040C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.0424 | Buy Now |
DISTI #
61L515-L5-040C
|
Avnet Americas | ENCODER, 15&DEG, OR 24 POSITIONS, LOW TORQUE, 4.0 IN CONNECT - Bulk (Alt: 61L515-L5-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$49.1568 / $63.5320 | Buy Now |
DISTI #
74197994
|
RS | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill 61L515-L5... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$60.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$92.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.5900 / $105.3500 | Buy Now |
DISTI #
000000000002731097
|
Sager | Encoders 61L515-L5-040C Min Qty: 1 | 0 |
|
$58.3400 / $85.0600 | Buy Now |
Part Details for 61L515-L5-040C
61L515-L5-040C CAD Models
61L515-L5-040C Part Data Attributes
|
61L515-L5-040C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61L515-L5-040C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | Tin (Sn) |