Part Details for 61K128 by Grayhill Inc
Overview of 61K128 by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 61K128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9159
|
Newark | Rotary Encoder, Optical, Incremental, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:128Cpr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Grayhill 61K128 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0400 / $95.0400 | Buy Now |
DISTI #
GH3065-ND
|
DigiKey | ROTARY ENCODER OPTICAL 128PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
57 In Stock |
|
$58.1846 / $72.2000 | Buy Now |
DISTI #
61K128
|
Avnet Americas | Optical Encoders 4-Pin - Bulk (Alt: 61K128) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8228 / $60.1574 | Buy Now |
DISTI #
706-61K128
|
Mouser Electronics | Encoders 61K128 RoHS: Compliant | 86 |
|
$75.2600 | Buy Now |
DISTI #
72639701
|
RS | Optical Encoder, 4-Pin, High Resolution, 128 PPR, Panel Mount, Through Hole | Grayhill 61K128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$67.1500 / $72.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$56.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.7000 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 1.5oz.in Straight Digital Square Wave Through Hole PC Pins 128CPR RoHS: Compliant |
398 In Stock |
|
$47.7600 / $70.9800 | Buy Now |
DISTI #
62212024
|
Verical | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 128CPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 398 |
|
$70.9643 / $89.0590 | Buy Now |
DISTI #
000000000000387220
|
Sager | Encoders 61K128 Min Qty: 1 | 0 |
|
$57.9300 / $82.3100 | Buy Now |
Part Details for 61K128
61K128 CAD Models
61K128 Part Data Attributes
|
61K128
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61K128
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |