Part Details for 61K100 by Grayhill Inc
Overview of 61K100 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 61K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9157
|
Newark | 61K100 |Grayhill 61K100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0400 / $95.0400 | Buy Now |
DISTI #
61K100-ND
|
DigiKey | ROTARY ENCODER OPTICAL 100PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8292 | Buy Now |
DISTI #
61K100
|
Avnet Americas | Optical Encoders 4-Pin - Bulk (Alt: 61K100) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8228 / $60.1574 | Buy Now |
DISTI #
706-61K100
|
Mouser Electronics | Encoders 61K100 RoHS: Compliant | 0 |
|
$65.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$56.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$89.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.5100 / $97.6200 | Buy Now |
DISTI #
000000000000387172
|
Sager | Encoders 61K100 Min Qty: 1 | 0 |
|
$57.9300 / $82.3100 | Buy Now |
Part Details for 61K100
61K100 CAD Models
61K100 Part Data Attributes
|
61K100
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61K100
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |