There are no models available for this part yet.
Overview of 61K100-020 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 61K100-020 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02H3821
|
Newark | 61K100-020 |Grayhill 61K100-020 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.2700 / $103.3300 | Buy Now | |
DISTI #
61K100-020-ND
|
DigiKey | ROTARY ENCODER OPTICAL 100PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5748 | Buy Now | |
DISTI #
61K100-020
|
Avnet Americas | ENCODER, STANDARD, 4-PIN, 100 CYCLES, 2.0IN. CABLE, QUADRATU - Bulk (Alt: 61K100-020) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.7268 / $65.4077 | Buy Now | |
DISTI #
706-61K100-020
|
Mouser Electronics | Encoders 61K100-020 RoHS: Compliant | 0 |
|
$71.5700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$60.9600 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.9800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.0100 / $106.1400 | Buy Now | ||
DISTI #
000000000000387173
|
Sager | Encoders 61K100-020 Min Qty: 1 | 0 |
|
$62.9600 / $89.5000 | Buy Now |
CAD Models for 61K100-020 by Grayhill Inc
Part Data Attributes for 61K100-020 by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Grayhill
|
Configuration
|
SINGLE, 2 CHANNELS
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|