Part Details for 61CNQ035 by SMC Diode Solutions
Overview of 61CNQ035 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61CNQ035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61CNQ035SMC-ND
|
DigiKey | DIODE MODULE SCHOTT 35V 30A PRM3 Min Qty: 1056 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1911 | Buy Now |
DISTI #
61CNQ035-SMC
|
TME | Module: diode, double,common cathode, 35V, If: 30Ax2, PRM3, THT, 60A Min Qty: 1 | 0 |
|
$14.7000 / $21.4000 | RFQ |