Part Details for 61B22-01-02-060 by Grayhill Inc
Overview of 61B22-01-02-060 by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 61B22-01-02-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9103
|
Newark | 61B22-01-02-060 |Grayhill 61B22-01-02-060 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.3000 / $112.3500 | Buy Now |
DISTI #
61B22-01-02-060-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19 In Stock |
|
$68.7837 / $85.3500 | Buy Now |
DISTI #
2266-61B22-01-02-060-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$99.8400 / $126.2100 | Buy Now |
DISTI #
61B22-01-02-060
|
Avnet Americas | Optical Encoder - Bulk (Alt: 61B22-01-02-060) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$45.5060 / $71.1159 | Buy Now |
DISTI #
706-61B22-01-02-060
|
Mouser Electronics | Encoders 61B22-01-02-060 RoHS: Not Compliant | 0 |
|
$73.6900 / $80.3300 | Order Now |
DISTI #
70217242
|
RS | Encoder, 30 mA (MaX.) @ 5 VDC, 5 VDC, 10 Ohms (MaX.), 6 in., 415 g (Min.) | Grayhill 61B22-01-02-060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 12 |
|
$70.8400 / $85.3500 | Buy Now |
|
Future Electronics | 61B Series Quadrature Code 16 Position 22.5 Degree with Cable Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$69.6000 / $73.0800 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 4CPR |
5 Partner Stock |
|
$68.1100 / $86.6300 | Buy Now |
DISTI #
19968376
|
Verical | Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Cable 4CPR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$87.8200 | Buy Now |
DISTI #
Grayhill 61B22-01-02-060
|
PEI Genesis | Rotary Position Encoder | 5 |
|
Buy Now |
Part Details for 61B22-01-02-060
61B22-01-02-060 CAD Models
61B22-01-02-060 Part Data Attributes
|
61B22-01-02-060
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61B22-01-02-060
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |