Part Details for 61B11-01-02-210 by Grayhill Inc
Overview of 61B11-01-02-210 by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 61B11-01-02-210
61B11-01-02-210 CAD Models
61B11-01-02-210 Part Data Attributes
|
61B11-01-02-210
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61B11-01-02-210
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |