Part Details for 61APR25100 by Essentra Components
Overview of 61APR25100 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61APR25100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10203-ND
|
DigiKey | ANCHOR RIVET, PLASTIC PIN, .250 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2000 In Stock |
|
$0.1349 / $0.3500 | Buy Now |
DISTI #
144-61APR25100
|
Mouser Electronics | Screws & Fasteners Anchor Rivet, Plastic Pin, .250 Hole, 1.000 Length, White, Impact Mod Nylon, Round Head RoHS: Compliant | 0 |
|
$0.1340 / $0.3500 | Order Now |
DISTI #
72082206
|
RS | Anchor Rivet, Plastic Pin, .250 Hole, 1.000 Length | Essentra Components 61APR25100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1200 | Buy Now |
|
Onlinecomponents.com | White Acetal Round Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 6.4 mm (0.251 in) - Head Diameter 11.1 mm (0.437 in) - Head Height 3.2 mm (0.125 in) - Anchor Length 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.1076 / $0.1530 | Buy Now |
Part Details for 61APR25100
61APR25100 CAD Models
61APR25100 Part Data Attributes:
|
61APR25100
Essentra Components
Buy Now
|
Compare Parts:
61APR25100
Essentra Components
|
Samacsys Manufacturer | Essentra Components |