Part Details for 61A8-040 by Grayhill Inc
Overview of 61A8-040 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 61A8-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7680
|
Newark | 61A8-040 |Grayhill 61A8-040 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.2700 / $212.5100 | Buy Now |
DISTI #
61A8-040-ND
|
DigiKey | ROTARY ENCODER OPTICAL 8PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.2040 | Buy Now |
DISTI #
61A8-040
|
Avnet Americas | ENCODER, 36&DEG, OR 8 POSITIONS, ABSOLUTE, 4.0IN. CABLE - Bulk (Alt: 61A8-040) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$94.0742 / $134.5207 | Buy Now |
DISTI #
706-61A8-040
|
Mouser Electronics | Encoders 61A8-040 RoHS: Compliant | 0 |
|
$147.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$125.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$191.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.1900 / $218.2800 | Buy Now |
DISTI #
000000000001490638
|
Sager | Encoders 61A8-040 Min Qty: 1 | 0 |
|
$134.3300 / $176.2800 | Buy Now |
Part Details for 61A8-040
61A8-040 CAD Models
61A8-040 Part Data Attributes
|
61A8-040
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61A8-040
Grayhill Inc
Rotary Position Encoder,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |