Part Details for 61_TNC-0-0-1/-33_-E by HUBER+SUHNER
Overview of 61_TNC-0-0-1/-33_-E by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for 61_TNC-0-0-1/-33_-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-61_TNC-0-0-1/-33_-E-ND
|
DigiKey | CONN CAP (COVER) TNC JACKS Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9571 / $25.0900 | Buy Now |
DISTI #
455-61TNC00133E
|
Mouser Electronics | RF Connector Accessories Protective cap for TNC plug(m) RoHS: Compliant | 0 |
|
$13.5600 / $18.7700 | Order Now |
|
Onlinecomponents.com | Protective Cap - TNC - plug (male) RoHS: Compliant | 0 |
|
$9.2500 / $17.7800 | Buy Now |
Part Details for 61_TNC-0-0-1/-33_-E
61_TNC-0-0-1/-33_-E CAD Models
61_TNC-0-0-1/-33_-E Part Data Attributes
|
61_TNC-0-0-1/-33_-E
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
61_TNC-0-0-1/-33_-E
HUBER+SUHNER
Connector Accessory, Cap Item
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |