Part Details for 61_BNC-0-0-1/-33_-E by HUBER+SUHNER
Overview of 61_BNC-0-0-1/-33_-E by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 61_BNC-0-0-1/-33_-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-61_BNC-0-0-1/-33_-E-ND
|
DigiKey | CONN CAP (COVER) BNC CONNECTORS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9 In Stock |
|
$18.7793 / $26.1200 | Buy Now |
DISTI #
455-61BNC00133E
|
Mouser Electronics | RF Connector Accessories Protective cap for BNC plug(m) RoHS: Compliant | 39 |
|
$19.3400 / $25.5000 | Buy Now |
|
Onlinecomponents.com | Protective Cap - BNC - plug (male) RoHS: Compliant | 0 |
|
$13.0300 / $21.5100 | Buy Now |
Part Details for 61_BNC-0-0-1/-33_-E
61_BNC-0-0-1/-33_-E CAD Models
61_BNC-0-0-1/-33_-E Part Data Attributes
|
61_BNC-0-0-1/-33_-E
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
61_BNC-0-0-1/-33_-E
HUBER+SUHNER
Connector Accessory, Cap Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |