Part Details for 61RS256 by Grayhill Inc
Overview of 61RS256 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61RS256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2982
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:256Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Product Range:61R Series Rohs Compliant: Yes |Grayhill 61RS256 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1900 / $75.6500 | Buy Now |
DISTI #
61RS256-ND
|
DigiKey | ROTARY ENCODER OPTICAL 256PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.6648 | Buy Now |
DISTI #
61RS256
|
Avnet Americas | Optical Encoders - Bulk (Alt: 61RS256) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.3848 / $63.6624 | Buy Now |
DISTI #
706-61RS256
|
Mouser Electronics | Encoders Encoder Sealed 5-pin 256 cycles RoHS: Compliant | 0 |
|
$67.8900 / $69.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$59.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$94.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.5100 / $103.3000 | Buy Now |
DISTI #
000000000000388324
|
Sager | Encoders Encoder Sealed 5-pin 256 cycles Min Qty: 1 | 0 |
|
$61.2700 / $87.2000 | Buy Now |
Part Details for 61RS256
61RS256 CAD Models
61RS256 Part Data Attributes
|
61RS256
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61RS256
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |