Part Details for 61M12-H10 by Grayhill Inc
Overview of 61M12-H10 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61M12-H10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7806
|
Newark | 61M12-H10 |Grayhill 61M12-H10 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.5200 / $109.1400 | Buy Now |
DISTI #
61M12-H10-ND
|
DigiKey | ROTARY ENCODER OPTICAL 12PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.6652 | Buy Now |
DISTI #
61M12-H10
|
Avnet Americas | Optical Encoder 5V 12PPR 16-Pin PC Pin Panel Mount/Through Hole - Bulk (Alt: 61M12-H10) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3242 / $69.0844 | Buy Now |
DISTI #
706-61M12-H10
|
Mouser Electronics | Encoders 61M12-H10 RoHS: Not Compliant | 0 |
|
$84.8100 / $90.6700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$59.1600 / $112.1000 | Buy Now | |
DISTI #
000000000005622082
|
Sager | Encoders 61M12-H10 Min Qty: 1 | 0 |
|
$62.0900 / $90.5000 | Buy Now |
Part Details for 61M12-H10
61M12-H10 CAD Models
61M12-H10 Part Data Attributes
|
61M12-H10
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61M12-H10
Grayhill Inc
Rotary Position Encoder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin (Sn) |