There are no models available for this part yet.
Overview of 61B8T110540RTCG by NGM Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Agriculture Technology
Renewable Energy
CAD Models for 61B8T110540RTCG by NGM Capacitors
Part Data Attributes for 61B8T110540RTCG by NGM Capacitors
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
NUEVA GENERACION MANUFACTURAS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
540 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
52.37 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
111.12 mm
|
Manufacturer Series
|
60/61(250V)
|
Negative Tolerance
|
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Style
|
Panel Mount
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
16%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Series
|
60/61(250 V)
|
Alternate Parts for 61B8T110540RTCG
This table gives cross-reference parts and alternative options found for 61B8T110540RTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61B8T110540RTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61A8D110540RTCG | CAP,AL2O3,540UF,250VDC,0% -TOL,16% +TOL | NGM Capacitors | 61B8T110540RTCG vs 61A8D110540RTCG |
61A8S110540RTCG | CAP,AL2O3,540UF,250VDC,0% -TOL,16% +TOL | NGM Capacitors | 61B8T110540RTCG vs 61A8S110540RTCG |
61A8D110540RBCG | CAP,AL2O3,540UF,250VDC,0% -TOL,16% +TOL | NGM Capacitors | 61B8T110540RTCG vs 61A8D110540RBCG |
61B8D110540RTCG | CAP,AL2O3,540UF,250VDC,0% -TOL,16% +TOL | NGM Capacitors | 61B8T110540RTCG vs 61B8D110540RTCG |
61B8S110540RTCG | CAP,AL2O3,540UF,250VDC,0% -TOL,16% +TOL | NGM Capacitors | 61B8T110540RTCG vs 61B8S110540RTCG |
61A8T110540RTCG | CAP,AL2O3,540UF,250VDC,0% -TOL,16% +TOL | NGM Capacitors | 61B8T110540RTCG vs 61A8T110540RTCG |