Part Details for 61B8S330340SBCG by NGM Capacitors
Overview of 61B8S330340SBCG by NGM Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 61B8S330340SBCG
61B8S330340SBCG CAD Models
61B8S330340SBCG Part Data Attributes
|
61B8S330340SBCG
NGM Capacitors
Buy Now
Datasheet
|
Compare Parts:
61B8S330340SBCG
NGM Capacitors
CAP,AL2O3,340UF,330VDC,0% -TOL,25% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NUEVA GENERACION MANUFACTURAS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 340 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 52.37 mm | |
Dielectric Material | ALUMINUM | |
Length | 111.12 mm | |
Manufacturer Series | 60/61(330V) | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Panel Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 330 V | |
Series | 60/61(330 V) |
Alternate Parts for 61B8S330340SBCG
This table gives cross-reference parts and alternative options found for 61B8S330340SBCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61B8S330340SBCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61A8D330340SBCG | CAP,AL2O3,340UF,330VDC,0% -TOL,25% +TOL | NGM Capacitors | 61B8S330340SBCG vs 61A8D330340SBCG |
61A8T330340SBCG | CAP,AL2O3,340UF,330VDC,0% -TOL,25% +TOL | NGM Capacitors | 61B8S330340SBCG vs 61A8T330340SBCG |
61B8D330340SBCG | CAP,AL2O3,340UF,330VDC,0% -TOL,25% +TOL | NGM Capacitors | 61B8S330340SBCG vs 61B8D330340SBCG |
61A8S330340STCG | CAP,AL2O3,340UF,330VDC,0% -TOL,25% +TOL | NGM Capacitors | 61B8S330340SBCG vs 61A8S330340STCG |
61B8S330340STCG | CAP,AL2O3,340UF,330VDC,0% -TOL,25% +TOL | NGM Capacitors | 61B8S330340SBCG vs 61B8S330340STCG |
61A8S330340SBCG | CAP,AL2O3,340UF,330VDC,0% -TOL,25% +TOL | NGM Capacitors | 61B8S330340SBCG vs 61A8S330340SBCG |
61B8T330340SBCG | CAP,AL2O3,340UF,330VDC,0% -TOL,25% +TOL | NGM Capacitors | 61B8S330340SBCG vs 61B8T330340SBCG |
61A8T330340STCG | CAP,AL2O3,340UF,330VDC,0% -TOL,25% +TOL | NGM Capacitors | 61B8S330340SBCG vs 61A8T330340STCG |