Part Details for 61B4T110108NTCG by NGM Capacitors
Overview of 61B4T110108NTCG by NGM Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 61B4T110108NTCG
61B4T110108NTCG CAD Models
61B4T110108NTCG Part Data Attributes
|
61B4T110108NTCG
NGM Capacitors
Buy Now
Datasheet
|
Compare Parts:
61B4T110108NTCG
NGM Capacitors
CAP,AL2O3,108UF,250VDC,0% -TOL,20% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NUEVA GENERACION MANUFACTURAS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 108 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 46.02 mm | |
Dielectric Material | ALUMINUM | |
Length | 85.72 mm | |
Manufacturer Series | 60/61(250V) | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Panel Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 60/61(250 V) |
Alternate Parts for 61B4T110108NTCG
This table gives cross-reference parts and alternative options found for 61B4T110108NTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61B4T110108NTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61A4S110108NBCG | CAP,AL2O3,108UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61B4T110108NTCG vs 61A4S110108NBCG |
61B4T110108NBCG | CAP,AL2O3,108UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61B4T110108NTCG vs 61B4T110108NBCG |
61A4T110108NBCG | CAP,AL2O3,108UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61B4T110108NTCG vs 61A4T110108NBCG |
61A4D110108NBCG | CAP,AL2O3,108UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61B4T110108NTCG vs 61A4D110108NBCG |
61A4D110108NTCG | CAP,AL2O3,108UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61B4T110108NTCG vs 61A4D110108NTCG |
61A4T110108NTCG | CAP,AL2O3,108UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61B4T110108NTCG vs 61A4T110108NTCG |
61B4S110108NTCG | CAP,AL2O3,108UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61B4T110108NTCG vs 61B4S110108NTCG |