Part Details for 61B2D110064PBCG by NGM Capacitors
Overview of 61B2D110064PBCG by NGM Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Agriculture Technology
Renewable Energy
Part Details for 61B2D110064PBCG
61B2D110064PBCG CAD Models
61B2D110064PBCG Part Data Attributes
|
61B2D110064PBCG
NGM Capacitors
Buy Now
Datasheet
|
Compare Parts:
61B2D110064PBCG
NGM Capacitors
CAP,AL2O3,64UF,250VDC,0% -TOL,35% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NUEVA GENERACION MANUFACTURAS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 64 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 85.72 mm | |
Manufacturer Series | 60/61(250V) | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Panel Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 35% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 60/61(250 V) |
Alternate Parts for 61B2D110064PBCG
This table gives cross-reference parts and alternative options found for 61B2D110064PBCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61B2D110064PBCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61B2T110064PTCG | CAP,AL2O3,64UF,250VDC,0% -TOL,35% +TOL | NGM Capacitors | 61B2D110064PBCG vs 61B2T110064PTCG |
61A2T110064PTCG | CAP,AL2O3,64UF,250VDC,0% -TOL,35% +TOL | NGM Capacitors | 61B2D110064PBCG vs 61A2T110064PTCG |
61A2T110064PBCG | CAP,AL2O3,64UF,250VDC,0% -TOL,35% +TOL | NGM Capacitors | 61B2D110064PBCG vs 61A2T110064PBCG |
61A2S110064PBCG | CAP,AL2O3,64UF,250VDC,0% -TOL,35% +TOL | NGM Capacitors | 61B2D110064PBCG vs 61A2S110064PBCG |
61B2T110064PBCG | CAP,AL2O3,64UF,250VDC,0% -TOL,35% +TOL | NGM Capacitors | 61B2D110064PBCG vs 61B2T110064PBCG |
61A2D110064PBCG | CAP,AL2O3,64UF,250VDC,0% -TOL,35% +TOL | NGM Capacitors | 61B2D110064PBCG vs 61A2D110064PBCG |
61B2S110064PTCG | CAP,AL2O3,64UF,250VDC,0% -TOL,35% +TOL | NGM Capacitors | 61B2D110064PBCG vs 61B2S110064PTCG |
61A2D110064PTCG | CAP,AL2O3,64UF,250VDC,0% -TOL,35% +TOL | NGM Capacitors | 61B2D110064PBCG vs 61A2D110064PTCG |