Part Details for 61B1S110088RTCG by NGM Capacitors
Overview of 61B1S110088RTCG by NGM Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 61B1S110088RTCG
61B1S110088RTCG CAD Models
61B1S110088RTCG Part Data Attributes
|
61B1S110088RTCG
NGM Capacitors
Buy Now
Datasheet
|
Compare Parts:
61B1S110088RTCG
NGM Capacitors
CAP,AL2O3,88UF,220VDC,0% -TOL,16% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NUEVA GENERACION MANUFACTURAS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 88 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 69.85 mm | |
Manufacturer Series | 60/61(220V) | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Panel Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 16% | |
Rated (DC) Voltage (URdc) | 220 V | |
Series | 60/61(220 V) |
Alternate Parts for 61B1S110088RTCG
This table gives cross-reference parts and alternative options found for 61B1S110088RTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61B1S110088RTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61A1S110088RBCG | CAP,AL2O3,88UF,220VDC,0% -TOL,16% +TOL | NGM Capacitors | 61B1S110088RTCG vs 61A1S110088RBCG |
61B1D110088RBCG | CAP,AL2O3,88UF,220VDC,0% -TOL,16% +TOL | NGM Capacitors | 61B1S110088RTCG vs 61B1D110088RBCG |
61B1T110088RTCG | CAP,AL2O3,88UF,220VDC,0% -TOL,16% +TOL | NGM Capacitors | 61B1S110088RTCG vs 61B1T110088RTCG |
61B1S110088RBCG | CAP,AL2O3,88UF,220VDC,0% -TOL,16% +TOL | NGM Capacitors | 61B1S110088RTCG vs 61B1S110088RBCG |
61A1T110088RBCG | CAP,AL2O3,88UF,220VDC,0% -TOL,16% +TOL | NGM Capacitors | 61B1S110088RTCG vs 61A1T110088RBCG |
61A1D110088RTCG | CAP,AL2O3,88UF,220VDC,0% -TOL,16% +TOL | NGM Capacitors | 61B1S110088RTCG vs 61A1D110088RTCG |