Part Details for 61AL1623B by Spectrum Microwave
Overview of 61AL1623B by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 61AL1623B
61AL1623B CAD Models
61AL1623B Part Data Attributes
|
61AL1623B
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
61AL1623B
Spectrum Microwave
RESISTOR, THIN FILM, 0.2W, 0.1%, 50ppm, 162000ohm, SURFACE MOUNT, 0303, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SATCON ELECTRONICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | 61 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0303 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for 61AL1623B
This table gives cross-reference parts and alternative options found for 61AL1623B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61AL1623B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61AL1623B | Fixed Resistor, Thin Film, 0.2W, 162000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0303, CHIP | API Technologies Corp EIS (RETIRED) | 61AL1623B vs 61AL1623B |