Part Details for 61A4D110130NBCG by NGM Capacitors
Overview of 61A4D110130NBCG by NGM Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 61A4D110130NBCG
61A4D110130NBCG CAD Models
61A4D110130NBCG Part Data Attributes
|
61A4D110130NBCG
NGM Capacitors
Buy Now
Datasheet
|
Compare Parts:
61A4D110130NBCG
NGM Capacitors
CAP,AL2O3,130UF,250VDC,0% -TOL,20% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NUEVA GENERACION MANUFACTURAS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 130 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 46.02 mm | |
Dielectric Material | ALUMINUM | |
Length | 85.72 mm | |
Manufacturer Series | 60/61(250V) | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Panel Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 60/61(250 V) |
Alternate Parts for 61A4D110130NBCG
This table gives cross-reference parts and alternative options found for 61A4D110130NBCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61A4D110130NBCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61A4T110130NTCG | CAP,AL2O3,130UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61A4D110130NBCG vs 61A4T110130NTCG |
61A4T110130NBCG | CAP,AL2O3,130UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61A4D110130NBCG vs 61A4T110130NBCG |
61B4D110130NBCG | CAP,AL2O3,130UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61A4D110130NBCG vs 61B4D110130NBCG |
61B4D110130NTCG | CAP,AL2O3,130UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61A4D110130NBCG vs 61B4D110130NTCG |
61A4D110130NTCG | CAP,AL2O3,130UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61A4D110130NBCG vs 61A4D110130NTCG |
61A4S110130NBCG | CAP,AL2O3,130UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61A4D110130NBCG vs 61A4S110130NBCG |
61B4T110130NBCG | CAP,AL2O3,130UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61A4D110130NBCG vs 61B4T110130NBCG |
61B4S110130NBCG | CAP,AL2O3,130UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61A4D110130NBCG vs 61B4S110130NBCG |
61A4S110130NTCG | CAP,AL2O3,130UF,250VDC,0% -TOL,20% +TOL | NGM Capacitors | 61A4D110130NBCG vs 61A4S110130NTCG |