Part Details for 61A1T110378PTCG by NGM Capacitors
Overview of 61A1T110378PTCG by NGM Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 61A1T110378PTCG
61A1T110378PTCG CAD Models
61A1T110378PTCG Part Data Attributes
|
61A1T110378PTCG
NGM Capacitors
Buy Now
Datasheet
|
Compare Parts:
61A1T110378PTCG
NGM Capacitors
CAP,AL2O3,378UF,110VDC,0% -TOL,35% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NUEVA GENERACION MANUFACTURAS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 378 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 69.85 mm | |
Manufacturer Series | 60/61(110V) | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Panel Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 35% | |
Rated (DC) Voltage (URdc) | 110 V | |
Series | 60/61(110 V) |
Alternate Parts for 61A1T110378PTCG
This table gives cross-reference parts and alternative options found for 61A1T110378PTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61A1T110378PTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61B1S110378PTCG | CAP,AL2O3,378UF,110VDC,0% -TOL,35% +TOL | NGM Capacitors | 61A1T110378PTCG vs 61B1S110378PTCG |
61B1S110378PBCG | CAP,AL2O3,378UF,110VDC,0% -TOL,35% +TOL | NGM Capacitors | 61A1T110378PTCG vs 61B1S110378PBCG |
61B1T110378PTCG | CAP,AL2O3,378UF,110VDC,0% -TOL,35% +TOL | NGM Capacitors | 61A1T110378PTCG vs 61B1T110378PTCG |
61A1T110378PBCG | CAP,AL2O3,378UF,110VDC,0% -TOL,35% +TOL | NGM Capacitors | 61A1T110378PTCG vs 61A1T110378PBCG |
61B1D110378PBCG | CAP,AL2O3,378UF,110VDC,0% -TOL,35% +TOL | NGM Capacitors | 61A1T110378PTCG vs 61B1D110378PBCG |
61A1D110378PTCG | CAP,AL2O3,378UF,110VDC,0% -TOL,35% +TOL | NGM Capacitors | 61A1T110378PTCG vs 61A1D110378PTCG |
61B1T110378PBCG | CAP,AL2O3,378UF,110VDC,0% -TOL,35% +TOL | NGM Capacitors | 61A1T110378PTCG vs 61B1T110378PBCG |
61B1D110378PTCG | CAP,AL2O3,378UF,110VDC,0% -TOL,35% +TOL | NGM Capacitors | 61A1T110378PTCG vs 61B1D110378PTCG |