61A1S110233SBCG
NGM Capacitors
Description: CAP,AL2O3,233UF,125VDC,0% -TOL,25% +TOL

Overview of 61A1S110233SBCG by NGM Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 61A1S110233SBCG by NGM Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 61A1S110233SBCG by NGM Capacitors

61A1S110233SBCG
NGM Capacitors
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NUEVA GENERACION MANUFACTURAS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
233 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
36.5 mm
Dielectric Material
ALUMINUM
Length
69.85 mm
Manufacturer Series
60/61(125V)
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
65 °C
Operating Temperature-Min
-20 °C
Package Style
Panel Mount
Polarity
POLARIZED
Positive Tolerance
25%
Rated (DC) Voltage (URdc)
125 V
Series
60/61(125 V)
Want to compare parts?
  1. 61A1S110233SBCG
    NGM Capacitors
    CAP,AL2O3,233UF,125VDC,0% -TOL,25% +TOL
    VS

Alternate Parts for 61A1S110233SBCG

This table gives cross-reference parts and alternative options found for 61A1S110233SBCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61A1S110233SBCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
61B1S110233SBCG CAP,AL2O3,233UF,125VDC,0% -TOL,25% +TOL NGM Capacitors 61A1S110233SBCG vs 61B1S110233SBCG
61B1T110233STCG CAP,AL2O3,233UF,125VDC,0% -TOL,25% +TOL NGM Capacitors 61A1S110233SBCG vs 61B1T110233STCG
61A1D110233SBCG CAP,AL2O3,233UF,125VDC,0% -TOL,25% +TOL NGM Capacitors 61A1S110233SBCG vs 61A1D110233SBCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61A1S110233SBCG by NGM Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61A1S110233SBCG by NGM Capacitors

Select Manufacturer
Which Manufacturer of 61A1S110233SBCG would you like to use for your alert(s)?
  • Please alert me when 61A1S110233SBCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 61A1S110233SBCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61A1S110233SBCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 61A1S110233SBCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61A1S110233SBCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61A1S110233SBCG by NGM Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: