-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9949
|
Newark | Adapter Smpm - Sma Jack Right Angle |Amp Te Connectivity 619383-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.9600 | Buy Now |
DISTI #
99X7898
|
Newark | Adapter Smpm - Sma Jack Right Angle |Te Connectivity 619383-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3500 | Buy Now |
|
Onlinecomponents.com | Conn SMPM-SMA Adapter 50Ohm RA F/F Gold Over Nickel Package RoHS: Compliant |
692 Partner Stock |
|
$117.1800 / $134.3500 | Buy Now |
DISTI #
TE Connectivity 619383-1
|
PEI Genesis | Interconnection Device | 692 |
|
Buy Now | |
DISTI #
619383-1
|
Avnet Abacus | Conn SMPM-SMA Adapter F/F RA Gold Over Nickel (Alt: 619383-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn SMPM-SMA Adapter 50Ohm RA F/F Gold Over Nickel Package RoHS: Compliant |
692 Partner Stock |
|
$117.1800 / $134.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
619383-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
619383-1
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | SMA-SMPM | |
Body Length | 0.433 inch | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |