-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 RECEPTACLE 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4186
|
Newark | Female Disconnect, 4.75Mm, Uninsulated, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Amp Te Connectivity 61919-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0860 | Buy Now |
DISTI #
66F6019
|
Newark | Female Disconnect, 4.75Mm, Uninsulated, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Amp Te Connectivity 61919-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
A27717CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30386 In Stock |
|
$0.0627 / $0.1900 | Buy Now |
DISTI #
61919-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.58mm Strip on Reel - Tape and Reel (Alt: 61919-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0663 | Buy Now |
DISTI #
571-61919-1
|
Mouser Electronics | Terminals 20-16 AWG .187 RCPT RoHS: Compliant | 0 |
|
$0.0680 | Order Now |
DISTI #
V36:1790_11737847
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass RCP 14.85mm T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks Date Code: 2252 | Americas - 40000 |
|
$0.0627 / $0.0781 | Buy Now |
DISTI #
V72:2272_11737847
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass RCP 14.85mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2134 Container: Cut Strips | Americas - 28400 |
|
$0.0789 / $0.0817 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0589 | Buy Now |
DISTI #
AMP61919-1
|
Heilind Electronics | 187 FASTON REC 20-16 0126BR | Americas - 0 in Stock |
|
$0.0660 / $0.0747 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 20-16 AWG BR RoHS: Compliant |
42695 In Stock 120000 Factory Stock |
|
$0.0769 / $0.0996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61919-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61919-1
TE Connectivity
FASTON .187 RECEPTACLE 20-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |