There are no models available for this part yet.
Overview of 618JH by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 618JH by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K2746
|
Newark | Axial Fan, 60Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:41.1Cfm, Noise Rating:53Dba, Power Rating:7.7W, Rated Speed:11700Rpm Rohs Compliant: Yes |Ebm-Papst 618JH RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6300 / $74.9700 | Buy Now | |
DISTI #
381-3309-ND
|
DigiKey | FAN AXIAL 60X32MM 48VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5196 / $72.3800 | Buy Now | |
DISTI #
618JH
|
Avnet Americas | DC Fan Ball Bearing 48V 7.7W 11700RPM 41.2CFM 53dBA Flange Mount - Bulk (Alt: 618JH) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7280 / $67.8462 | Buy Now | |
DISTI #
5912-618JH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x60x32mm, 48VDC, 41.1CFM, 7.7W, 53dBA, 11700RPM, Ball RoHS: Compliant | 20 |
|
$57.5100 / $72.9700 | Buy Now | |
DISTI #
70104881
|
RS | DC Fan, 48V, 60x60x32mm, 41.1CFM, 7.2W, 53dBA, Wire Leads | ebm-papst 618JH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4200 / $74.2700 | RFQ | |
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 60V 41.2CFM 53dB 60 X 60 X 32mm High Speed RoHS: Compliant |
27 In Stock |
|
$55.4900 / $74.4500 | Buy Now | ||
DISTI #
81421037
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 60V 41.2CFM 53dB 60 X 60 X 32mm High Speed RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 26 |
|
$79.0790 / $96.7850 | Buy Now | |
DISTI #
000000000005548574
|
Sager | DC Fans Tubeaxial Fan, 60x60x32mm, 48VDC, 41.1CFM, 7.7W, 53dBA, 11700RPM, Ball Bearing Min Qty: 1 | 0 |
|
$54.6700 / $66.8200 | Buy Now | |
Master Electronics | DC Fan Axial Ball Bearing 48V 36V to 60V 41.2CFM 53dB 60 X 60 X 32mm High Speed RoHS: Compliant |
27 In Stock |
|
$55.4900 / $74.4500 | Buy Now | ||
Neutron USA | DC Fans 48V 53dBA 41.1CFM | 50 |
|
$231.7800 | Buy Now |
CAD Models for 618JH by ebm-papst
Part Data Attributes for 618JH by ebm-papst
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Airflow
|
41.2 CFM
|
Approvals
|
CE
|
Bearing Type
|
BALL
|
Body Material
|
GLASS FILLED POLYAMIDE
|
Construction
|
AXIAL
|
Height
|
60 mm
|
Length
|
60 mm
|
Life Expectancy
|
27500 h
|
Noise
|
53 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
0.17 A
|
Rated Power
|
7.7 W
|
Rated Voltage
|
48 V
|
Speed
|
11700 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
100 g
|
Width
|
32 mm
|