Part Details for 6189-0629 by Sumitomo Wiring Systems LTD
Overview of 6189-0629 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV6189-000 | Renesas Electronics Corporation | SRAM MODULE | |
RJK0629DPN-00#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 4.5Mohm To-220Ab | |
RJK0629DPN-0T#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 4.5Mohm To-220Ab |
Price & Stock for 6189-0629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6189-0629
|
TTI | Automotive Connectors 11028W9A04F-GR HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
6189-0629-B
|
TTI | Automotive Connectors 11028W9A04F-GR HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |