There are no models available for this part yet.
Overview of 6188-5542 by Sumitomo Wiring Systems LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61885-0621LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Low Profile, Horizontal, Board Through Mount, 6P2C, 1 Port | |
61885-0661LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Low Profile, Horizontal, Board Through Mount, 6P6C, 1 Port | |
MLC1255-421MXC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 6188-5542 by Sumitomo Wiring Systems LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6188-5542
|
TTI | Automotive Connectors 2.3MM(090) 8WM SLD HSG BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 23500 In Stock |
|
Buy Now | ||
DISTI #
6188-5542-B
|
TTI | Automotive Connectors 2.3MM(090) 8WM SLD HSG BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 74 In Stock |
|
Buy Now | ||
LCSC | Pre-ordered Connectors ROHS | 46 |
|
$0.6314 / $1.0366 | Buy Now |