Part Details for 6187R10KL1.0CT by TT Electronics Resistors
Overview of 6187R10KL1.0CT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6187R10KL1.0CT
6187R10KL1.0CT CAD Models
6187R10KL1.0CT Part Data Attributes
|
6187R10KL1.0CT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
6187R10KL1.0CT
TT Electronics Resistors
Potentiometer, Conductive Plastic, 1W, 10000ohm, 400V, 10% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Lead Length | 2.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 22.2 mm | |
Package Length | 11.6 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Technology | CONDUCTIVE PLASTIC | |
Tolerance | 10% | |
Working Voltage | 400 V |