Part Details for 6187R10KL1.0 by TT electronics / BI Technologies
Overview of 6187R10KL1.0 by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6187R10KL1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7621
|
Newark | Rotary Potentiometer, 10K, 22.2Mm, 10%, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:6180 Series, Potentiometer Mounting:Bushing Mount, No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics/bi Technologies 6187R10KL1.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 227 |
|
$19.0200 / $23.6000 | Buy Now |
|
Future Electronics | Potentiometers 7/8 10K OHM RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$18.3200 / $18.8500 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.4mm) Turret Panel Mount | Alternative Product Available |
|
$14.2400 / $17.2000 | Buy Now |
DISTI #
000000000000008826
|
Sager | Potentiometers 7/8 10K OHM Min Qty: 70 | 0 |
|
$14.7900 / $15.1800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$11.0000 / $16.9200 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.4mm) Turret Panel Mount | Alternative Product Available |
|
$14.2400 / $17.2000 | Buy Now |