6187R2KL1.0LT
Description: Potentiometer, Conductive Plastic, 1W, 2000ohm, 400V, 10% +/-Tol,

Overview of 6187R2KL1.0LT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6187R2KL1.0LT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6187R2KL1.0LT by TT Electronics Resistors

6187R2KL1.0LT
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Additional Feature
PRECISION
Construction
Cylindrical
Ganging Number
1
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Diameter
22.2 mm
Package Length
11.6 mm
Package Style
Panel Mount
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
2000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
340 deg
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
-400 ppm/°C
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
400 V
Want to compare parts?
  1. 6187R2KL1.0LT
    TT Electronics Resistors
    Potentiometer, Conductive Plastic, 1W, 2000ohm, 400V, 10% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6187R2KL1.0LT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6187R2KL1.0LT by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 6187R2KL1.0LT would you like to use for your alert(s)?
  • Please alert me when 6187R2KL1.0LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6187R2KL1.0LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6187R2KL1.0LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6187R2KL1.0LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6187R2KL1.0LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6187R2KL1.0LT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: