Part Details for 6186R20KL1.0CT by TT electronics / BI Technologies
Overview of 6186R20KL1.0CT by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6186R20KL1.0CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-6186R20KL1.0CT-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 60 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0338 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$20.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1000 / $32.2200 | Buy Now |
DISTI #
000000000006455175
|
Sager | Precision Potentiometers Min Qty: 60 | 0 |
|
$21.6800 | Buy Now |
Part Details for 6186R20KL1.0CT
6186R20KL1.0CT CAD Models
6186R20KL1.0CT Part Data Attributes
|
6186R20KL1.0CT
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
6186R20KL1.0CT
TT electronics / BI Technologies
RES,TAPPED,CONDUCTIVE PLASTIC,20K OHMS,400WVDC,10% +/-TOL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Lead Length | 2.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 22.2 mm | |
Package Length | 11.6 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 20000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Technology | CONDUCTIVE PLASTIC | |
Tolerance | 10% | |
Working Voltage | 400 V |