61837-3642LF
Description: Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE

Overview of 61837-3642LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

CAD Models for 61837-3642LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 61837-3642LF by Amphenol Communications Solutions

61837-3642LF
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
JACK
Connector Type
RJ CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD (30)
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. 61837-3642LF
    Amphenol Communications Solutions
    Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE
    VS

Alternate Parts for 61837-3642LF

This table gives cross-reference parts and alternative options found for 61837-3642LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61837-3642LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
78097-033LF Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 61837-3642LF vs 78097-033LF
90512-102LF Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE Amphenol FCi 61837-3642LF vs 90512-102LF
78097-131LF Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 61837-3642LF vs 78097-131LF
61837-5612LF Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE Amphenol Communications Solutions 61837-3642LF vs 61837-5612LF
94909-086LF Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE Amphenol Communications Solutions 61837-3642LF vs 94909-086LF
94908-486LF Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE Amphenol Communications Solutions 61837-3642LF vs 94908-486LF
78097-105LF Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 61837-3642LF vs 78097-105LF
61837-0662LF Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE Amphenol FCi 61837-3642LF vs 61837-0662LF
94909-386LF Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE Amphenol FCi 61837-3642LF vs 94909-386LF
94909-586LF Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE Amphenol FCi 61837-3642LF vs 94909-586LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61837-3642LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61837-3642LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 61837-3642LF would you like to use for your alert(s)?
  • Please alert me when 61837-3642LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 61837-3642LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61837-3642LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 61837-3642LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61837-3642LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61837-3642LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: