-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0623
|
Newark | Strain Relief, Wing Type, Crimp, Product Range:-, Termination:Crimp, Terminal Type:Wing Type Strain Relief Rohs Compliant: Yes |Amp Te Connectivity 61831-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 / $0.2300 | Buy Now |
DISTI #
A23464CT-ND
|
DigiKey | CONN SPLICE CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18018 In Stock |
|
$0.1161 / $0.2600 | Buy Now |
DISTI #
61831-1
|
Avnet Americas | Strain Relief Terminal 6.35mm 12.7mm Tin Strip - Tape and Reel (Alt: 61831-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 | Buy Now |
DISTI #
571-618311
|
Mouser Electronics | D-Sub Tools & Hardware HDJ-20 STRAIN RELIEF 9000 RoHS: Compliant | 17739 |
|
$0.1160 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.1093 | Buy Now |
DISTI #
AMP61831-1
|
Heilind Electronics | WG TY STR REL 028TPST | Americas - 0 in Stock |
|
$0.1366 / $0.1386 | Buy Now |
|
Onlinecomponents.com | WING TYPE STRAIN RELIEF TPST RoHS: Compliant |
6000 In Stock |
|
$0.1174 / $0.1469 | Buy Now |
|
Quest Components | STRAIN RELIEF TERMINAL 6.35MM 12.7MM TIN STRIP | 2080 |
|
$0.6475 / $1.8500 | Buy Now |
DISTI #
61831-1
|
TTI | D-Sub Tools & Hardware HDJ-20 STRAIN RELIEF 9000 RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1150 | Buy Now |
DISTI #
AMP61831-1
|
Interstate Connecting Components | WG TY STR REL 028TPST | 0 |
|
$0.1366 / $0.1386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61831-1
TE Connectivity
Buy Now
|
Compare Parts:
61831-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |