Part Details for 6183.0002 by Schurter Electronic Components
Overview of 6183.0002 by Schurter Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 6183.0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2172
|
Newark | Conn, Iec Appliance Outlet C19, 16A/250V, Iec Connector Type:Iec C19 Outlet, Current Rating:20A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:-, Connector Colour:Black Rohs Compliant: Yes |Schurter 6183.0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$3.5000 / $5.8300 | Buy Now |
DISTI #
486-3795-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2J PNL QC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
256 In Stock |
|
$3.2362 / $5.2000 | Buy Now |
DISTI #
23M2172
|
Avnet Americas | 5216 APPLIANCE OUTLET 16A 70?C - Bulk (Alt: 23M2172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 198 Partner Stock |
|
$4.1700 / $5.8300 | Buy Now |
DISTI #
6183.0002
|
Avnet Americas | 5216 APPLIANCE OUTLET 16A 70?C - Boxed Product (Development Kits) (Alt: 6183.0002) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 5 Days Container: Box | 0 |
|
$3.4803 / $3.8898 | Buy Now |
DISTI #
693-6183.0002
|
Mouser Electronics | AC Power Entry Modules 5216 APPLIANCE OUTLT 16A 70C | 250 |
|
$3.2400 / $5.1600 | Buy Now |
|
Future Electronics | AC Power Entry Modules 5216 APPLIANCE OUTLT 16A 70C RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.2400 / $3.5100 | Buy Now |
|
Onlinecomponents.com | 5216 APPLIANCE OUTLET 16A 70C RoHS: Compliant |
160 In Stock 500 On Order |
|
$3.0300 / $4.0900 | Buy Now |
DISTI #
81421073
|
Verical | Conn Outlet F 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2325 | Americas - 150 |
|
$4.0560 / $5.3170 | Buy Now |
DISTI #
81004625
|
Verical | Conn Outlet F 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 93 |
|
$4.5920 / $5.8940 | Buy Now |
DISTI #
33116770
|
Verical | Conn Outlet F 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 73 |
|
$4.0257 / $4.3731 | Buy Now |
Part Details for 6183.0002
6183.0002 CAD Models
6183.0002 Part Data Attributes
|
6183.0002
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6183.0002
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |