-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9001
|
Newark | Iec Outlet, 10A/15A, 250V, Solder, Iec Connector Type:Iec C13 Outlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:5001 Series, Gender:Receptacle Rohs Compliant: Yes |Schurter 6182.0033 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1450 |
|
$4.2200 / $5.3100 | Buy Now |
DISTI #
486-1343-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8104 In Stock |
|
$3.9025 / $4.8100 | Buy Now |
DISTI #
6182.0033
|
Avnet Americas | 5001 APPLIANCE OUTLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6182.0033) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$3.8088 / $4.4664 | Buy Now |
DISTI #
693-6182.0033
|
Mouser Electronics | AC Power Entry Modules PC/MNT SCREW OUTLET RoHS: Compliant | 550 |
|
$3.9000 / $4.8100 | Buy Now |
|
Future Electronics | 5001 Series 3 Position 250 V 15 A Receptacle Female Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$3.9600 / $4.2400 | Buy Now |
|
Onlinecomponents.com | 5001 APPLIANCE OUTLET 10A 70C RoHS: Compliant |
890 In Stock 1450 Factory Stock |
|
$3.7300 / $5.2000 | Buy Now |
|
Quest Components | 10/15A, 250VAC, FEMALE, MAINS POWER CONNECTOR, SOLDER | 36 |
|
$9.2500 / $15.0000 | Buy Now |
DISTI #
6182.0033
|
TME | Connector: AC supply, socket, female, 10A, 250VAC, IEC 60320 Min Qty: 1 | 74 |
|
$2.8100 / $3.9700 | Buy Now |
DISTI #
FUSE6470
|
Rutronik | Connectors PCB outlet screw IEC RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Stock DE - 2100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.0800 / $2.2700 | Buy Now |
DISTI #
000000000002452173
|
Sager | AC Power Entry Modules PC/MNT SCREW OUTLET Min Qty: 1 | 0 |
|
$3.9500 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6182.0033
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6182.0033
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60320-3, KEMA, UL | |
Body Breadth | 1.196 inch | |
Body Length | 1.96 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6182.0033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6182.0033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4788.3000 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6182.0033 vs 4788.3000 |
4788.4000 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6182.0033 vs 4788.4000 |