Part Details for 61813087 by Lapp Group
Overview of 61813087 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61813087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP-61813087
|
TME | Cable tie, L: 150mm, W: 4.6mm, acid resistant steel AISI 316L Min Qty: 100 | 0 |
|
$1.3900 / $1.7300 | RFQ |