-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB .093 RECEPTACLE 26-22 AWG PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8259
|
Newark | Rec Tab 26-22 035-060 010Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 61813-1 Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.0950 | Buy Now |
DISTI #
A123044CT-ND
|
DigiKey | CONN QC RCPT 22-26AWG 0.093 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
194099 In Stock |
|
$0.0733 / $0.1500 | Buy Now |
DISTI #
61813-1
|
Avnet Americas | Quick Disconnect Terminal 22-26AWG RCP 12.06mm 3.04mm Pre-Tin Reel - Tape and Reel (Alt: 61813-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0777 | Buy Now |
DISTI #
571-618131
|
Mouser Electronics | Terminals TRM 26-22AWG REC TAB RoHS: Compliant | 30000 |
|
$0.0760 / $0.0790 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 30000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0690 | Buy Now |
DISTI #
AMP61813-1
|
Heilind Electronics | TAB .093 RECEPTACLE 26-22 AWG | Americas - 0 in Stock |
|
$0.0862 | Buy Now |
|
Onlinecomponents.com | 093 FASTON REC 26-22 AWG TPBR RoHS: Compliant |
29996 In Stock 90000 Factory Stock |
|
$0.0715 / $0.0808 | Buy Now |
DISTI #
73590727
|
Verical | Quick Disconnect Terminal 22-26AWG Brass RCP 12.06mm Pre-Tin T/R RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 | Americas - 90000 |
|
$0.0977 | Buy Now |
DISTI #
68369776
|
Verical | Quick Disconnect Terminal 22-26AWG Brass RCP 12.06mm Pre-Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.1053 / $0.1122 | Buy Now |
|
Quest Components | 50461 |
|
$0.1455 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61813-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61813-1
TE Connectivity
TAB .093 RECEPTACLE 26-22 AWG PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.32 mm2 | |
Wire Gauge | 22 AWG |