-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 (6.3 MM) RECEPTACLE TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0621
|
Newark | Female Quick Disconnect, 6.35Mm X 0.81Mm Rohs Compliant: Yes |Amp Te Connectivity 61810-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4935 |
|
$0.3100 / $0.4980 | Buy Now |
DISTI #
A27892-ND
|
DigiKey | CONN ADPT 0.25 RCPT TO 0.25 RCPT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9383 In Stock |
|
$0.2480 / $0.5100 | Buy Now |
DISTI #
61810-2
|
Avnet Americas | Quick Disconnect Adapter Terminal RCP/RCP 17.78mm 7.62mm Tin Loose Piece - Bag (Alt: 61810-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.2500 / $0.2738 | Buy Now |
DISTI #
571-61810-2
|
Mouser Electronics | Terminals 250 FAS REC 018TPBR RoHS: Compliant | 0 |
|
$0.2480 / $0.5100 | Order Now |
DISTI #
V36:1790_11775866
|
Arrow Electronics | Quick Disconnect Adapter Terminal Brass RCP/RCP 17.78mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2227 | Americas - 7527 |
|
$0.2396 / $0.4986 | Buy Now |
|
Future Electronics | 6.35 mm 1/4" Quick Connect Female to 6.35mm 1/4" Quick Connect Female Adapter RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.2450 | Buy Now |
DISTI #
AMP61810-2
|
Heilind Electronics | 250 FAS REC 018TPBR | Americas - 0 in Stock |
|
$0.2917 / $0.2961 | Buy Now |
|
Onlinecomponents.com | FASTON .250 (6.3 MM) RECEPTACLE TPBR RoHS: Compliant |
78192 In Stock |
|
$0.2408 / $0.4110 | Buy Now |
DISTI #
66450241
|
Verical | Quick Disconnect Adapter Terminal Brass RCP/RCP 17.78mm Tin Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2227 | Americas - 70100 |
|
$0.3222 / $0.5708 | Buy Now |
DISTI #
11588835
|
Verical | Quick Disconnect Adapter Terminal Brass RCP/RCP 17.78mm Tin Bag RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 8000 |
|
$0.2920 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61810-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61810-2
TE Connectivity
FASTON .250 (6.3 MM) RECEPTACLE TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |