There are no models available for this part yet.
Overview of 6181-0072 by Sumitomo Wiring Systems LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-1811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 18 Positions, GW Compatible LCP, Tape and Reel with cap. | |
10156618-1500LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Vertical housing 2.50mm 15 positions | |
RJE7B1886181 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With No EMI Tabs, With LEDs |
Price & Stock for 6181-0072 by Sumitomo Wiring Systems LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 5400 |
|
$2.4356 / $5.9405 | Buy Now | ||
DISTI #
6181-0072
|
TTI | Automotive Connectors HW090, HW09-3MDT-DGR RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
6181-0072-B
|
TTI | Automotive Connectors HW090, HW09-3MDT-DGR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
CHIPMALL.COM LIMITED | 1588 |
|
$0.3713 / $0.4493 | Buy Now |