Part Details for 61802 by SKF
Overview of 61802 by SKF
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156618-0200LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Vertical housing 2.50mm 2 positions | |
10144517-061802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 60 Positions, Dual Row, Vertical Receptacle. | |
10140609-061802LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 60 Positions, 0.80mm (0.031in) Pitch |